Image for 4232-682J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4232-682J

DigiKey Part Number
4232-682J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4232-682J
Description
FIXED IND 6.8UH 294MA 2.4 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Drum Core, Wirewound Inductor 294 mA 2.4Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
2.4Ohm Max
Series
Q @ Freq
30 @ 7.9MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
22MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±5%
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.67mm)
Current Rating (Amps)
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,37790 €2.755,80 €
Manufacturers Standard Package
Unit Price without VAT:1,37790 €
Unit Price with VAT:1,63970 €