
4232-271H | |
|---|---|
DigiKey Part Number | 4232-271H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4232-271H |
Description | FIXED IND 270NH 410MA 720 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Wirewound Inductor 410 mA 720mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 720mOhm Max |
Series | Q @ Freq 17 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 120MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±3% | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,73891 € | 5.477,82 € |
| Unit Price without VAT: | 2,73891 € |
|---|---|
| Unit Price with VAT: | 3,25930 € |

