
4232-223K | |
|---|---|
DigiKey Part Number | 4232-223K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4232-223K |
Description | FIXED IND 22UH 161MA 8 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 161 mA 8Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 8Ohm Max |
Series | Q @ Freq 30 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40110 € | 700,55 € |
| Unit Price without VAT: | 1,40110 € |
|---|---|
| Unit Price with VAT: | 1,66731 € |

