
4232-183H | |
|---|---|
DigiKey Part Number | 4232-183H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4232-183H |
Description | FIXED IND 18UH 170MA 7.2 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Drum Core, Wirewound Inductor 170 mA 7.2Ohm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.2Ohm Max | |
Q @ Freq | 30 @ 2.5MHz | |
Frequency - Self Resonant | 16MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.105" W (3.51mm x 2.67mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,23326 € | 4.466,52 € |
| Unit Price without VAT: | 2,23326 € |
|---|---|
| Unit Price with VAT: | 2,65758 € |

