Image for 4232-123K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4232-123K

DigiKey Part Number
4232-123K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4232-123K
Description
FIXED IND 12UH 189MA 5.8 OHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Drum Core, Wirewound Inductor 189 mA 5.8Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
5.8Ohm Max
Series
Q @ Freq
30 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
18MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.41mm)
Current Rating (Amps)
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,53790 €768,95 €
Unit Price without VAT:1,53790 €
Unit Price with VAT:1,83010 €