
4232-102F | |
|---|---|
DigiKey Part Number | 4232-102F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4232-102F |
Description | FIXED IND 1UH 284MA 1.5 OHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 284 mA 1.5Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.5Ohm Max |
Series | Q @ Freq 10 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.67mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,43564 € | 10.871,28 € |
| Unit Price without VAT: | 5,43564 € |
|---|---|
| Unit Price with VAT: | 6,46841 € |

