
4232-101K | |
|---|---|
DigiKey Part Number | 4232-101K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4232-101K |
Description | FIXED IND 100NH 519MA 450 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 519 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Q @ Freq 20 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 250MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.128" L x 0.095" W (3.25mm x 2.41mm) |
Current Rating (Amps) | Height - Seated (Max) 0.091" (2.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,40110 € | 700,55 € |
| Unit Price without VAT: | 1,40110 € |
|---|---|
| Unit Price with VAT: | 1,66731 € |

