
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 54 Ohms @ 100 MHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 500V | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.335" L x 0.220" W (8.50mm x 5.60mm) | |
Height (Max) | 0.122" (3.10mm) | |
Package / Case | 4-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74548 € | 372,74 € |
| Unit Price without VAT: | 0,74548 € |
|---|---|
| Unit Price with VAT: | 0,88712 € |

