47 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4221R-1

DigiKey Part Number
DN4702TR-ND - Tape & Reel (TR)
DN4702CT-ND - Cut Tape (CT)
DN4702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4221R-1
Description
FERRITE BEAD 47 OHM 2SMD 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A
Datasheet
 Datasheet
EDA/CAD Models
4221R-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Delevan
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
2-SMD, J-Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Height (Max)
0.128" (3.25mm)
Number of Lines
1
Size / Dimension
0.197" L x 0.120" W (5.00mm x 3.05mm)
Impedance @ Frequency
47 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 €2,08 €
101,43700 €14,37 €
251,22600 €30,65 €
501,08080 €54,04 €
1000,94580 €94,58 €
2500,86772 €216,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,70892 €354,46 €
Manufacturers Standard Package
Unit Price without VAT:2,08000 €
Unit Price with VAT:2,47520 €