42 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A 0.8mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4221-3

DigiKey Part Number
197-4221-3TR-ND - Tape & Reel (TR)
197-4221-3CT-ND - Cut Tape (CT)
197-4221-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4221-3
Description
FERRITE BEAD 42 OHM 2SMD 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
42 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A 0.8mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
5A
Manufacturer
Delevan
DC Resistance (DCR) (Max)
0.8mOhm (Typ)
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2-SMD, J-Lead
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.146" (3.70mm)
Impedance @ Frequency
42 Ohms @ 100 MHz
Size / Dimension
0.217" L x 0.117" W (5.50mm x 2.97mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.925
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,65000 €1,65 €
101,14500 €11,45 €
250,97920 €24,48 €
500,86500 €43,25 €
1000,75910 €75,91 €
2500,66324 €165,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54187 €1.083,74 €
Manufacturers Standard Package
Unit Price without VAT:1,65000 €
Unit Price with VAT:1,96350 €