
4221-1 | |
|---|---|
DigiKey Part Number | 4221-1TR-ND - Tape & Reel (TR) 4221-1CT-ND - Cut Tape (CT) 4221-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4221-1 |
Description | FERRITE BEAD 47 OHM 2SMD 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A 0.8mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 5A |
Manufacturer Delevan | DC Resistance (DCR) (Max) 0.8mOhm (Typ) |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-SMD, J-Lead |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.128" (3.25mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz | Size / Dimension 0.197" L x 0.120" W (5.00mm x 3.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4221R-1 | Delevan | 10.145 | DN4702CT-ND | 2,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,21700 € | 12,17 € |
| 25 | 1,04040 € | 26,01 € |
| 50 | 0,91860 € | 45,93 € |
| 100 | 0,80560 € | 80,56 € |
| 250 | 0,71304 € | 178,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58256 € | 291,28 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

