
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delevan | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 900 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Radial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,01920 € | 25,48 € |
| 50 | 0,90020 € | 45,01 € |
| 100 | 0,78970 € | 78,97 € |
| 250 | 0,65532 € | 163,83 € |
| 500 | 0,56800 € | 284,00 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

