Image for 4212R-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4212R-6

DigiKey Part Number
4212R-6-ND
Manufacturer
Manufacturer Product Number
4212R-6
Description
FERRITE BEAD 480 OHM RADIAL 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
480 Ohms @ 100 MHz 1 Ferrite Bead Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
480 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-
Package / Case
Radial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,56800 €284,00 €
Manufacturers Standard Package
Unit Price without VAT:0,56800 €
Unit Price with VAT:0,67592 €