
Category | Number of Lines 1 |
Manufacturer Delevan | Impedance @ Frequency 187 Ohms @ 25 MHz |
Series | Package / Case Axial |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.138" Dia x 0.450" L (3.51mm x 11.43mm) |

