Image for 4211R-21 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4211R-21

DigiKey Part Number
4211R-21-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4211R-21
Description
FERRITE BEAD 61 OHM AXIAL 1LN
Customer Reference
Detailed Description
61 Ohms @ 100 MHz 1 Ferrite Bead Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
61 Ohms @ 100 MHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.138" Dia x 0.206" L (3.51mm x 5.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.