
Category | Number of Lines 1 |
Manufacturer Delevan | Impedance @ Frequency 397 Ohms @ 100 MHz |
Series | Package / Case Axial |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Obsolete | Size / Dimension 0.385" Dia x 0.550" L (9.78mm x 13.97mm) |

