
3HCR-500 | |
|---|---|
DigiKey Part Number | 3HCR-500-ND |
Manufacturer | |
Manufacturer Product Number | 3HCR-500 |
Description | FIXED IND 500UH 3A 130 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 µH Unshielded Drum Core, Wirewound Inductor 3 A 130mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 3HCR-500 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 1A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 130mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance | Size / Dimension 0.950" Dia x 1.625" L (24.13mm x 41.28mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,81520 € | 1.290,76 € |
| Unit Price without VAT: | 25,81520 € |
|---|---|
| Unit Price with VAT: | 30,72009 € |

