
3HCR-5 | |
|---|---|
DigiKey Part Number | 3HCR-5-ND |
Manufacturer | |
Manufacturer Product Number | 3HCR-5 |
Description | FIXED IND 5UH 3A 15 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 µH Unshielded Drum Core, Wirewound Inductor 3 A 15mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 3HCR-5 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 19A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 15mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance | Size / Dimension 0.625" Dia x 0.875" L (15.88mm x 22.23mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,61020 € | 1.280,51 € |
| Unit Price without VAT: | 25,61020 € |
|---|---|
| Unit Price with VAT: | 30,47614 € |

