
3HCR-27 | |
|---|---|
DigiKey Part Number | 3HCR-27-ND |
Manufacturer | |
Manufacturer Product Number | 3HCR-27 |
Description | FIXED IND 27UH 3A 35 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Unshielded Drum Core, Wirewound Inductor 3 A 35mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 3HCR-27 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 15A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 35mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance | Size / Dimension 0.812" Dia x 0.875" L (20.62mm x 22.23mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 21,42400 € | 1.071,20 € |
| Unit Price without VAT: | 21,42400 € |
|---|---|
| Unit Price with VAT: | 25,49456 € |

