27 µH Unshielded Drum Core, Wirewound Inductor 3 A 35mOhm Max Radial, Horizontal Cylinder (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3HC-27

DigiKey Part Number
3HC-27-ND
Manufacturer
Manufacturer Product Number
3HC-27
Description
FIXED IND 27UH 3A 35 MOHM TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 3 A 35mOhm Max Radial, Horizontal Cylinder (Open)
Datasheet
 Datasheet
EDA/CAD Models
3HC-27 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Unshielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder (Open)
Supplier Device Package
-
Size / Dimension
0.812" Dia x 0.875" L (20.62mm x 22.23mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5021,72940 €1.086,47 €
Manufacturers Standard Package
Unit Price without VAT:21,72940 €
Unit Price with VAT:25,85799 €