
3HC-200 | |
|---|---|
DigiKey Part Number | 3HC-200-ND |
Manufacturer | |
Manufacturer Product Number | 3HC-200 |
Description | FIXED IND 200UH 3A 80 MOHM TH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 µH Unshielded Drum Core, Wirewound Inductor 3 A 80mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 3HC-200 Models |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 4A |
Series | Shielding Unshielded |
Packaging Bulk | DC Resistance (DCR) 80mOhm Max |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance | Size / Dimension 0.812" Dia x 1.625" L (20.62mm x 41.28mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 25,86260 € | 1.293,13 € |
| Unit Price without VAT: | 25,86260 € |
|---|---|
| Unit Price with VAT: | 30,77649 € |

