Image for 3500-16K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500-16K

DigiKey Part Number
3500-16K-ND
Manufacturer
Manufacturer Product Number
3500-16K
Description
FIXED IND 220UH 165MA 5.9 OHM TH
Customer Reference
Detailed Description
220 µH Unshielded Inductor 165 mA 5.9Ohm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
5.9Ohm
Series
Q @ Freq
80 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
5.5MHz
Part Status
Obsolete
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.250" Dia x 0.560" W (6.35mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.