Image for 3500-12K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500-12K

DigiKey Part Number
3500-12K-ND
Manufacturer
Manufacturer Product Number
3500-12K
Description
FIXED IND 150UH 159MA 8.3 MOHM
Customer Reference
Detailed Description
150 µH Unshielded Inductor 159 mA 8.3mOhm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
8.3mOhm
Series
Q @ Freq
75 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
5.3MHz
Part Status
Obsolete
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.250" Dia x 0.560" W (6.35mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.