Image for 3500-10K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500-10K

DigiKey Part Number
3500-10K-ND
Manufacturer
Manufacturer Product Number
3500-10K
Description
FIXED IND 120UH 169MA 4.7 OHM TH
Customer Reference
Detailed Description
120 µH Unshielded Inductor 169 mA 4.7Ohm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
4.7Ohm
Series
Q @ Freq
75 @ 790kHz
Packaging
Bulk
Frequency - Self Resonant
9.3MHz
Part Status
Obsolete
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.250" Dia x 0.560" W (6.35mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.