Image for 3500-02K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500-02K

DigiKey Part Number
3500-02K-ND
Manufacturer
Manufacturer Product Number
3500-02K
Description
FIXED IND 56UH 216MA 6.4 OHM TH
Customer Reference
Detailed Description
56 µH Unshielded Inductor 216 mA 6.4Ohm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
6.4Ohm
Series
Q @ Freq
18 @ 2.5MHz
Packaging
Bulk
Frequency - Self Resonant
13MHz
Part Status
Obsolete
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.250" Dia x 0.560" W (6.35mm x 14.22mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.