Image for 3500-00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3500-00K

DigiKey Part Number
3500-00K-ND
Manufacturer
Manufacturer Product Number
3500-00K
Description
FIXED IND 47UH 225MA 5.9 OHM TH
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 225 mA 5.9Ohm Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
5.9Ohm
Packaging
Bulk
Q @ Freq
18 @ 2.5MHz
Part Status
Obsolete
Frequency - Self Resonant
13.5MHz
Type
Wirewound
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Size / Dimension
0.250" Dia x 0.560" W (6.35mm x 14.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.