
3483R-821M | |
|---|---|
DigiKey Part Number | 3483R-821M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3483R-821M |
Description | FIXED IND 820UH 160MA 4.9 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 µH Unshielded Drum Core, Wirewound Inductor 160 mA 4.9Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.9Ohm Max |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2-SMD |
Material - Core | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Inductance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,93312 € | 2.933,12 € |
| Unit Price without VAT: | 2,93312 € |
|---|---|
| Unit Price with VAT: | 3,49041 € |

