
3483R-1R8M | |
|---|---|
DigiKey Part Number | 3483R-1R8M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3483R-1R8M |
Description | FIXED IND 1.8UH 2.8A 25 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 2.8 A 25mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 25mOhm Max |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 2-SMD |
Material - Core | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Inductance | Height - Seated (Max) 0.138" (3.50mm) |
Tolerance ±20% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,95659 € | 2.956,59 € |
| Unit Price without VAT: | 2,95659 € |
|---|---|
| Unit Price with VAT: | 3,51834 € |

