3483R-101M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 1.878
Unit Price: 0,64000 €
Datasheet
Image for 3483R-101M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3483R-101M

DigiKey Part Number
3483R-101M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3483R-101M
Description
FIXED IND 100UH 450MA 650 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 450 mA 650mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,41076 €2.410,76 €
Manufacturers Standard Package
Unit Price without VAT:2,41076 €
Unit Price with VAT:2,86880 €