3483-390M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,21173 €
Datasheet
Image for 3483-390M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3483-390M

DigiKey Part Number
3483-390M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3483-390M
Description
FIXED IND 39UH 660MA 340 MOHM
Customer Reference
Detailed Description
39 µH Unshielded Drum Core, Wirewound Inductor 660 mA 340mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
340mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 80°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Tolerance
±20%
Height - Seated (Max)
0.138" (3.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR0603-390KLBourns Inc.0SDR0603-390KL-ND0,21173 €Similar
Obsolete
This product is no longer manufactured. View Substitutes