
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 92mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | 0.872" L x 0.516" W (22.14mm x 13.10mm) | |
Height - Seated (Max) | 0.600" (15.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,39140 € | 819,57 € |
| Unit Price without VAT: | 16,39140 € |
|---|---|
| Unit Price with VAT: | 19,50577 € |

