Category | Current - Saturation (Isat) 400mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.1Ohm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±10% | Size / Dimension 0.872" L x 0.516" W (22.14mm x 13.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.600" (15.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,91120 € | 945,56 € |
| Unit Price without VAT: | 18,91120 € |
|---|---|
| Unit Price with VAT: | 22,50433 € |