
3443-64K | |
|---|---|
DigiKey Part Number | 3443-64K-ND |
Manufacturer | |
Manufacturer Product Number | 3443-64K |
Description | FIXED IND 470UH 1.6A 610 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 1.6 A 610mOhm Max Radial |
Datasheet | Datasheet |
EDA/CAD Models | 3443-64K Models |
Category | Current - Saturation (Isat) 1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 610mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial |
Tolerance ±10% | Size / Dimension 0.872" L x 0.516" W (22.14mm x 13.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.600" (15.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,18760 € | 809,38 € |
| Unit Price without VAT: | 16,18760 € |
|---|---|
| Unit Price with VAT: | 19,26324 € |

