Image for 3443-12K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3443-12K

DigiKey Part Number
3443-12K-ND
Manufacturer
Manufacturer Product Number
3443-12K
Description
FIXED IND 3.3UH 14A 8 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.3 µH Unshielded Inductor 14 A 8mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
12.4A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
8mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Radial
Tolerance
±10%
Size / Dimension
0.872" L x 0.516" W (22.14mm x 13.10mm)
Current Rating (Amps)
Height - Seated (Max)
0.600" (15.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5018,76100 €938,05 €
Manufacturers Standard Package
Unit Price without VAT:18,76100 €
Unit Price with VAT:22,32559 €