Image for 3443-00K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3443-00K

DigiKey Part Number
3443-00K-ND
Manufacturer
Manufacturer Product Number
3443-00K
Description
FIXED IND 1UH 17.8A 5 MOHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Inductor 17.8 A 5mOhm Max Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
17.8A
Shielding
Unshielded
DC Resistance (DCR)
5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
0.872" L x 0.516" W (22.14mm x 13.10mm)
Height - Seated (Max)
0.600" (15.27mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5016,39140 €819,57 €
Manufacturers Standard Package
Unit Price without VAT:16,39140 €
Unit Price with VAT:19,50577 €