
3094R-822KS | |
|---|---|
DigiKey Part Number | 3094R-822KS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3094R-822KS |
Description | FIXED IND 8.2UH 130MA 3 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 130 mA 3Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3Ohm Max |
Mfr | Q @ Freq 65 @ 7.9MHz |
Series | Frequency - Self Resonant 34MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.163" L x 0.133" W (4.14mm x 3.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 20,16277 € | 13.105,80 € |
| Unit Price without VAT: | 20,16277 € |
|---|---|
| Unit Price with VAT: | 23,99370 € |

