
3094-682KS | |
|---|---|
DigiKey Part Number | 3094-682KS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3094-682KS |
Description | FIXED IND 6.8UH 140MA 2.4 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 140 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2.4Ohm Max |
Mfr | Q @ Freq 65 @ 7.9MHz |
Series | Frequency - Self Resonant 37MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.125" W (3.93mm x 3.17mm) |
Current Rating (Amps) | Height - Seated (Max) 0.133" (3.38mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,63650 € | 10.636,50 € |
| Unit Price without VAT: | 10,63650 € |
|---|---|
| Unit Price with VAT: | 12,65744 € |

