
3094-562FS | |
|---|---|
DigiKey Part Number | 3094-562FS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3094-562FS |
Description | FIXED IND 5.6UH 160MA 1.8 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 160 mA 1.8Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.8Ohm Max |
Mfr | Q @ Freq 65 @ 7.9MHz |
Series | Frequency - Self Resonant 40MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.163" L x 0.133" W (4.14mm x 3.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 80,65109 € | 52.423,21 € |
| Unit Price without VAT: | 80,65109 € |
|---|---|
| Unit Price with VAT: | 95,97480 € |

