
3094-561GS | |
|---|---|
DigiKey Part Number | 3094-561GS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3094-561GS |
Description | FIXED IND 560NH 510MA 190 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Inductor 510 mA 190mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 70 @ 25MHz | |
Frequency - Self Resonant | 170MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.163" L x 0.133" W (4.14mm x 3.38mm) | |
Height - Seated (Max) | 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 49,71686 € | 32.315,96 € |
| Unit Price without VAT: | 49,71686 € |
|---|---|
| Unit Price with VAT: | 59,16306 € |

