47 µH Unshielded Inductor 79 mA 8Ohm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3094-473GS

DigiKey Part Number
197-3094-473GSTR-ND - Tape & Reel (TR)
197-3094-473GSCT-ND - Cut Tape (CT)
197-3094-473GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3094-473GS
Description
FIXED IND 47UH 79MA 8 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Inductor 79 mA 8Ohm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8Ohm Max
Mfr
Q @ Freq
70 @ 2.5MHz
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2-SMD
Tolerance
±2%
Size / Dimension
0.163" L x 0.133" W (4.14mm x 3.38mm)
Current Rating (Amps)
Height - Seated (Max)
0.140" (3.56mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,62000 €66,62 €
1060,09600 €600,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5049,09880 €2.454,94 €
Manufacturers Standard Package
Unit Price without VAT:66,62000 €
Unit Price with VAT:79,27780 €