
3094-472FS | |
|---|---|
DigiKey Part Number | 3094-472FS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3094-472FS |
Description | FIXED IND 4.7UH 170MA 1.6 OHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 170 mA 1.6Ohm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.6Ohm Max |
Mfr | Q @ Freq 60 @ 7.9MHz |
Series | Frequency - Self Resonant 42MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±1% | Size / Dimension 0.163" L x 0.133" W (4.14mm x 3.38mm) |
Current Rating (Amps) | Height - Seated (Max) 0.140" (3.56mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 65,46355 € | 42.551,31 € |
| Unit Price without VAT: | 65,46355 € |
|---|---|
| Unit Price with VAT: | 77,90162 € |

