
3094-471HS | |
|---|---|
DigiKey Part Number | 3094-471HS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3094-471HS |
Description | FIXED IND 470NH 590MA 140 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Inductor 590 mA 140mOhm Max 2-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 70 @ 25MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.163" L x 0.133" W (4.14mm x 3.38mm) | |
Height - Seated (Max) | 0.140" (3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 33,14278 € | 21.542,81 € |
| Unit Price without VAT: | 33,14278 € |
|---|---|
| Unit Price with VAT: | 39,43991 € |

