47 nH Unshielded Inductor 900 mA 60mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3094-470JS

DigiKey Part Number
3094-470JS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3094-470JS
Description
FIXED IND 47NH 900MA 60 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 nH Unshielded Inductor 900 mA 60mOhm Max 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
65 @ 100MHz
Frequency - Self Resonant
800MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.163" L x 0.133" W (4.14mm x 3.38mm)
Height - Seated (Max)
0.140" (3.56mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
65020,71465 €13.464,52 €
Manufacturers Standard Package
Unit Price without VAT:20,71465 €
Unit Price with VAT:24,65043 €