
3094-392KS | |
|---|---|
DigiKey Part Number | 3094-392KS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3094-392KS |
Description | FIXED IND 3.9UH 180MA 1.4 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Inductor 180 mA 1.4Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.4Ohm Max | |
Q @ Freq | 60 @ 7.9MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.155" L x 0.125" W (3.93mm x 3.17mm) | |
Height - Seated (Max) | 0.133" (3.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,77041 € | 10.770,41 € |
| Unit Price without VAT: | 10,77041 € |
|---|---|
| Unit Price with VAT: | 12,81679 € |

