
3094-391KS | |
|---|---|
DigiKey Part Number | 3094-391KS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3094-391KS |
Description | FIXED IND 390NH 700MA 100 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Inductor 700 mA 100mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 70 @ 50MHz |
Series | Frequency - Self Resonant 220MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.155" L x 0.125" W (3.93mm x 3.17mm) |
Current Rating (Amps) | Height - Seated (Max) 0.133" (3.38mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,20901 € | 13.209,01 € |
| Unit Price without VAT: | 13,20901 € |
|---|---|
| Unit Price with VAT: | 15,71872 € |

