Image for 3094-224KS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3094-224KS

DigiKey Part Number
3094-224KS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3094-224KS
Description
FIXED IND 220UH 45MA 24 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 µH Unshielded Inductor 45 mA 24Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
24Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
4MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.155" L x 0.125" W (3.93mm x 3.17mm)
Height - Seated (Max)
0.133" (3.38mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00010,77041 €10.770,41 €
Manufacturers Standard Package
Unit Price without VAT:10,77041 €
Unit Price with VAT:12,81679 €