
3090R-331H | |
|---|---|
DigiKey Part Number | 3090R-331H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3090R-331H |
Description | FIXED IND 330NH 550MA 250 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Inductor 550 mA 250mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 34 @ 25MHz |
Series | Frequency - Self Resonant 220MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±3% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.050" (1.27mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 19,64861 € | 39.297,22 € |
| Unit Price without VAT: | 19,64861 € |
|---|---|
| Unit Price with VAT: | 23,38185 € |

