
3090R-330K | |
|---|---|
DigiKey Part Number | 3090R-330K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3090R-330K |
Description | FIXED IND 33NH 640MA 185 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Inductor 640 mA 185mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 185mOhm Max |
Mfr | Q @ Freq 40 @ 50MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 50 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±10% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.050" (1.27mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,82364 € | 19.647,28 € |
| Unit Price without VAT: | 9,82364 € |
|---|---|
| Unit Price with VAT: | 11,69013 € |

