
3090R-271J | |
|---|---|
DigiKey Part Number | 3090R-271J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3090R-271J |
Description | FIXED IND 270NH 615MA 200 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Inductor 615 mA 200mOhm Max 2-SMD |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 34 @ 25MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±5% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.050" (1.27mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 12,18274 € | 24.365,48 € |
| Unit Price without VAT: | 12,18274 € |
|---|---|
| Unit Price with VAT: | 14,49746 € |

