
3090-562K | |
|---|---|
DigiKey Part Number | 3090-562K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3090-562K |
Description | FIXED IND 5.6UH 145MA 3.5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Unshielded Inductor 145 mA 3.5Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 3.5Ohm Max |
Mfr | Q @ Freq 22 @ 7.9MHz |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.100" L x 0.100" W (2.54mm x 2.54mm) |
Current Rating (Amps) | Height - Seated (Max) 0.050" (1.27mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,74567 € | 9.745,67 € |
| Unit Price without VAT: | 9,74567 € |
|---|---|
| Unit Price with VAT: | 11,59735 € |

